- Home ›
- All Products›
- PSL210024
PSL210024
LOVATO Electric Inc.
Din 2PH P/supply 100W 400-500VAC 24VDC | Lovato Electric PSL210024
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Din 2PH P/supply 100W 400-500VAC 24VDC | Lovato Electric PSL210024
Search Keywords: PSL210024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:PSL210024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$495.30
5
$470.53
10
$447.01
25 +
$424.66
Click for Quote
Log in
to unlock special pricing