- Home ›
- All Products›
- PSL148048
PSL148048
LOVATO Electric Inc.
Din 1PH P/supply 480W 100-240VAC 48VDC | Lovato Electric PSL148048
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Din 1PH P/supply 480W 100-240VAC 48VDC | Lovato Electric PSL148048
Search Keywords: PSL148048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:PSL148048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$1,091.94
5
$1,037.34
10
$985.47
25 +
$936.20
Click for Quote
Log in
to unlock special pricing