- Home ›
- All Products›
- PSL124048
PSL124048
LOVATO Electric Inc.
Din 1PH P/supply 240W 100-240VAC 48VDC | Lovato Electric PSL124048
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Din 1PH P/supply 240W 100-240VAC 48VDC | Lovato Electric PSL124048
Search Keywords: PSL124048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:PSL124048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$551.27
5
$523.71
10
$497.52
25 +
$472.64
Click for Quote
Log in
to unlock special pricing