- Home ›
- All Products›
- PSL124024
PSL124024
LOVATO Electric Inc.
Din 1PH P/supply 240W 115/230VAC 24VDC | Lovato Electric PSL124024
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Din 1PH P/supply 240W 115/230VAC 24VDC | Lovato Electric PSL124024
Search Keywords: PSL124024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:PSL124024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$616.87
5
$586.02
10
$556.72
25 +
$528.89
Click for Quote
Log in
to unlock special pricing