- Home ›
- All Products›
- LPMLE1
LPMLE1
LOVATO Electric Inc.
Pilot Light 22mm LED MonoBlock Steady Light Orange 120VAC Platinum Series | LOVATO Electric LPMLE1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pilot Light 22mm LED MonoBlock Steady Light Orange 120VAC Platinum Series | LOVATO Electric LPMLE1
Search Keywords: LPMLE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:LPMLE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$31.73
5
$30.15
10
$28.64
25 +
$27.21
Click for Quote
Log in
to unlock special pricing