- Home ›
- All Products›
- LPMLA5
LPMLA5
LOVATO Electric Inc.
Pilot Light 22mm LED MonoBlock Steady Light Yellow 12V Platinum Series | LOVATO Electric LPMLA5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pilot Light 22mm LED MonoBlock Steady Light Yellow 12V Platinum Series | LOVATO Electric LPMLA5
Search Keywords: LPMLA5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:LPMLA5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$25.96
5
$24.66
10
$23.43
25 +
$22.26
Click for Quote
Log in
to unlock special pricing