- Home ›
- All Products›
- GA100A
GA100A
LOVATO Electric Inc.
Disconnect switch, 3 pole, 100A, Direct operator | LOVATO Electric GA100A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect switch, 3 pole, 100A, Direct operator | LOVATO Electric GA100A
Search Keywords: GA100A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:GA100A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$435.83
5
$414.04
10
$393.34
25 +
$373.67
Click for Quote
Log in
to unlock special pricing