- Home ›
- All Products›
- BF26T4D125
BF26T4D125
LOVATO Electric Inc.
Four-Pole Contactor, IEC 45A, DC Coil, 125V DC | LOVATO Electric BF26T4D125
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Four-Pole Contactor, IEC 45A, DC Coil, 125V DC | LOVATO Electric BF26T4D125
Search Keywords: BF26T4D125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:BF26T4D125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$457.97
5
$435.07
10
$413.32
25 +
$392.65
Click for Quote
Log in
to unlock special pricing