- Home ›
- All Products›
- ADXL0320600UL
ADXL0320600UL
LOVATO Electric Inc.
SOFT STARTER 320A 600V w/ LUG KITS EXA03, EXA04 | LOVATO Electric ADXL0320600UL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOFT STARTER 320A 600V w/ LUG KITS EXA03, EXA04 | LOVATO Electric ADXL0320600UL
Search Keywords: ADXL0320600UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:ADXL0320600UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$5,911.31
5
$5,615.74
10
$5,334.95
25 +
$5,068.21
Click for Quote
Log in
to unlock special pricing