- Home ›
- All Products›
- ADXL0250600UL
ADXL0250600UL
LOVATO Electric Inc.
SOFT STARTER 250A 600V w/ LUG KITS EXA03, EXA04 | LOVATO Electric ADXL0250600UL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOFT STARTER 250A 600V w/ LUG KITS EXA03, EXA04 | LOVATO Electric ADXL0250600UL
Search Keywords: ADXL0250600UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:ADXL0250600UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$5,215.85
5
$4,955.06
10
$4,707.30
25 +
$4,471.94
Click for Quote
Log in
to unlock special pricing