- Home ›
- All Products›
- ADXL0162600UL
ADXL0162600UL
LOVATO Electric Inc.
SOFT STARTER 162A 600V w/ LUG KITS EXA01, EXA02 | LOVATO Electric ADXL0162600UL
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SOFT STARTER 162A 600V w/ LUG KITS EXA01, EXA02 | LOVATO Electric ADXL0162600UL
Search Keywords: ADXL0162600UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:ADXL0162600UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$4,026.37
5
$3,825.05
10
$3,633.80
25 +
$3,452.11
Click for Quote
Log in
to unlock special pricing