- Home ›
- All Products›
- 8LT7S2B
8LT7S2B
LOVATO Electric Inc.
Pulsed Or Cont Sound Modules, 70mm, 24VAC/DC, Pulsed 78Db Or Cont 75Db, IP65 | LOVATO Electric 8LT7S2B
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pulsed Or Cont Sound Modules, 70mm, 24VAC/DC, Pulsed 78Db Or Cont 75Db, IP65 | LOVATO Electric 8LT7S2B
Search Keywords: 8LT7S2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:8LT7S2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$366.93
5
$348.58
10
$331.15
25 +
$314.60
Click for Quote
Log in
to unlock special pricing