- Home ›
- All Products›
- 8LT7ALBB
8LT7ALBB
LOVATO Electric Inc.
Incandescent Bulb, 5W, BA15D Fitting, 24VAC/DC | LOVATO Electric 8LT7ALBB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Incandescent Bulb, 5W, BA15D Fitting, 24VAC/DC | LOVATO Electric 8LT7ALBB
Search Keywords: 8LT7ALBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:8LT7ALBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
2
$10.33
5
$9.81
10
$9.32
25 +
$8.86
Click for Quote
Log in
to unlock special pricing