- Home ›
- All Products›
- 11BG09T4A02460
11BG09T4A02460
LOVATO Electric Inc.
Four-Pole Contactor, AC Coil 60Hz, 24 VAC | LOVATO Electric 11BG09T4A02460
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Four-Pole Contactor, AC Coil 60Hz, 24 VAC | LOVATO Electric 11BG09T4A02460
Search Keywords: 11BG09T4A02460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:11BG09T4A02460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$142.22
5
$135.10
10
$128.35
25 +
$121.93
Click for Quote
Log in
to unlock special pricing