- Home ›
- All Products›
- PSL1M02424
PSL1M02424
LOVATO Electric Inc.
Mod 1PH P/supply 24W 110-240VAC 24VDC | Lovato Electric PSL1M02424
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Mod 1PH P/supply 24W 110-240VAC 24VDC | Lovato Electric PSL1M02424
Search Keywords: PSL1M02424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:PSL1M02424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$183.47
5
$174.30
10
$165.58
25 +
$157.30
Click for Quote
Log in
to unlock special pricing