- Home ›
- All Products›
- PSL101824
PSL101824
LOVATO Electric Inc.
Din 1PH P/supply 18W 100-240VAC 24VDC | Lovato Electric PSL101824
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Din 1PH P/supply 18W 100-240VAC 24VDC | Lovato Electric PSL101824
Search Keywords: PSL101824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:PSL101824
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$176.66
5
$167.82
10
$159.43
25 +
$151.46
Click for Quote
Log in
to unlock special pricing