- Home ›
- All Products›
- GMX804
GMX804
LOVATO Electric Inc.
800A terminal shroud 3 poles, for GMFL800C03 | LOVATO Electric GMX804
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
800A terminal shroud 3 poles, for GMFL800C03 | LOVATO Electric GMX804
Search Keywords: GMX804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:GMX804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$576.94
5
$548.10
10
$520.69
25 +
$494.66
Click for Quote
Log in
to unlock special pricing