- Home ›
- All Products›
- GMX802
GMX802
LOVATO Electric Inc.
400A terminal shroud 3 poles, for GMFJ400C03 | LOVATO Electric GMX802
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
400A terminal shroud 3 poles, for GMFJ400C03 | LOVATO Electric GMX802
Search Keywords: GMX802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:GMX802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$504.83
5
$479.59
10
$455.61
25 +
$432.83
Click for Quote
Log in
to unlock special pricing