- Home ›
- All Products›
- GL0200C1UL
GL0200C1UL
LOVATO Electric Inc.
Disconnect switch, 3 Pole, 200A, UL98 C1 | LOVATO Electric GL0200C1UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect switch, 3 Pole, 200A, UL98 C1 | LOVATO Electric GL0200C1UL
Search Keywords: GL0200C1UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:GL0200C1UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$872.31
5
$828.70
10
$787.26
25 +
$747.90
Click for Quote
Log in
to unlock special pricing