- Home ›
- All Products›
- BF2600D012
BF2600D012
LOVATO Electric Inc.
Three-Pole Contactor, IEC 26A, DC Coil, 12V DC | LOVATO Electric BF2600D012
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Three-Pole Contactor, IEC 26A, DC Coil, 12V DC | LOVATO Electric BF2600D012
Search Keywords: BF2600D012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:BF2600D012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$349.85
5
$332.36
10
$315.74
25 +
$299.95
Click for Quote
Log in
to unlock special pricing