- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- BF18T0A02460
BF18T0A02460
LOVATO Electric Inc.
Four-Pole Contactor - 32A - 4NC - 24VAC Coil.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Four-Pole Contactor - 32A - 4NC - 24VAC Coil.
Search Keywords: BF18T0A02460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:BF18T0A02460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$275.18
5
$261.42
10
$248.35
25 +
$235.94
Click for Quote
Log in
to unlock special pricing