- Home ›
- All Products›
- BCG0524
BCG0524
LOVATO Electric Inc.
Switching Battery Charger 5A 24VDC | Lovato Electric BCG0524
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switching Battery Charger 5A 24VDC | Lovato Electric BCG0524
Search Keywords: BCG0524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:BCG0524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$954.13
5
$906.42
10
$861.10
25 +
$818.05
Click for Quote
Log in
to unlock special pricing