- Home ›
- All Products›
- BCF045012
BCF045012
LOVATO Electric Inc.
Switching Battery Charger 4, 5A 12VDC | Lovato Electric BCF045012
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switching Battery Charger 4, 5A 12VDC | Lovato Electric BCF045012
Search Keywords: BCF045012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:BCF045012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$763.31
5
$725.15
10
$688.89
25 +
$654.44
Click for Quote
Log in
to unlock special pricing