- Home ›
- All Products›
- 8LT7S2M
8LT7S2M
LOVATO Electric Inc.
Pulsed Or Cont Sound Modules, 70mm, 230 240VAC, Pulsed 78Db Or Cont 75Db, IP65 | LOVATO Electric 8LT7S2M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pulsed Or Cont Sound Modules, 70mm, 230 240VAC, Pulsed 78Db Or Cont 75Db, IP65 | LOVATO Electric 8LT7S2M
Search Keywords: 8LT7S2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:8LT7S2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$481.69
5
$457.61
10
$434.73
25 +
$412.99
Click for Quote
Log in
to unlock special pricing