- Home ›
- All Products›
- 11RF905
11RF905
LOVATO Electric Inc.
Motor Protection Relay, 3 Pole, Manual Reset, BG06, BG09, BG12 0.3 0.5A | LOVATO Electric 11RF905
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Motor Protection Relay, 3 Pole, Manual Reset, BG06, BG09, BG12 0.3 0.5A | LOVATO Electric 11RF905
Search Keywords: 11RF905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:LOVATO Electric Inc.
-
Part No:11RF905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$126.18
5
$119.87
10
$113.87
25 +
$108.18
Click for Quote
Log in
to unlock special pricing