- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V82ZA2P
V82ZA2P
Littelfuse
Var MOV 50VAC/68VDC 1200A 91V Radial Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Var MOV 50VAC/68VDC 1200A 91V Radial Automotive Bulk
Search Keywords: V82ZA2P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V82ZA2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
1500 -
Varistor Voltage:91 V
-
Clamping Voltage:135 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:5.6 x 12 x 9 mm
-
Maximum AC Voltage Rating:50 V
-
Maximum DC Voltage Rating:68 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:6 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
Buy all 76 in-stock or the regular minimum order quantity of 100
Stock lot only:
76
Minimum Order Quantity:
100
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$0.2824
100
$0.2567
500
$0.2335
1,500
$0.2212
3,000
$0.2196
6,000
$0.2152
10,500
$0.2147
25,500
$0.2112
51,000 +
$0.2107
Click for Quote
Log in
to unlock special pricing