- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V575LA80B
V575LA80B
Littelfuse
Var MOV 575VAC/730VDC 6500A 960V Radial Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Var MOV 575VAC/730VDC 6500A 960V Radial Bulk
Search Keywords: V575LA80B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V575LA80B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:960 V
-
Clamping Voltage:1410 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:8.3 x 28 x 23 mm
-
Maximum AC Voltage Rating:575 V
-
Maximum DC Voltage Rating:730 V
-
Maximum Surge Current:6500 A
-
Lead Style:Radial
-
Lead Pitch:8.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately