help desk software
Image is representational - see mfr. specs

Var MOV 35VAC/45VDC 1000A 62V Radial Bulk

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Var MOV 35VAC/45VDC 1000A 62V Radial Bulk
Search Keywords: V56ZA8
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Littelfuse
  • 部品番号:
    V56ZA8
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    NF
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    62 V
  • Clamping Voltage:
    110 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    5 x 20 x 17 mm
  • Maximum AC Voltage Rating:
    35 V
  • Maximum DC Voltage Rating:
    45 V
  • Maximum Surge Current:
    1000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    8.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 629
即時出荷可能
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$2.430
2,100 +
$0.605
Click for Quote
ログイン 特別価格を解除するには
CUSTOMERS ALSO BOUGHT
5