V56ZA2PX3272

Littelfuse

Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial Bulk

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Var MOV 35VAC/45VDC 250A 61.6V Thru-Hole Radial Bulk
Search Keywords: V56ZA2PX3272
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Littelfuse
  • 부품 번호:
    V56ZA2PX3272
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 2,000
Ships today, if you order in
Minimum Order Quantity:
450
9 Weeks 배송 가능 8. 7. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
450
$0.147
2,300
$0.141
9,400
$0.135
24,300
$0.130
75,800 +
$0.125
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!