- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- V481004
V481004
Littelfuse
Fuse Alarm Indicating 4A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Alarm Indicating 4A 125V Holder 17.8 X 8 X 19.6mm Polyphenylene Sulfide
Search Keywords: V481004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V481004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alarm Indicating
-
Fuse Size:17.8 x 8 x 19.6 mm
-
Acting:N/A
-
Current Rating:4 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Polyphenylene Sulfide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$45.33
6
$21.51
10
$10.72
25 +
$10.13
Click for Quote
Log in
to unlock special pricing