Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

V36RA22

Var MOV 23VAC/31VDC 2000A 36V Radial Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description +
Var MOV 23VAC/31VDC 2000A 36V Radial Bulk
Search Keywords: V36RA22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    V36RA22
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    210
  • Varistor Voltage:
    36 V
  • Clamping Voltage:
    63 V
  • Clamping Current:
    20 A
  • Mounting:
    Through Hole
  • Dimension:
    25.5 x 6.3 x 19.1 mm
  • Maximum AC Voltage Rating:
    23 V
  • Maximum DC Voltage Rating:
    31 V
  • Maximum Surge Current:
    2000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is V36RA22 RoHS compliant?
No, V36RA22 is not RoHS compliant.
What is the lead time for V36RA22?
The standard lead time for V36RA22 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,173
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
53
9 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.65
25
$4.16
53
$4.03
105
$3.87
158
$3.84
210 +
$3.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!