- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V33ZA5P
V33ZA5P
Littelfuse
Var MOV 20VAC/26VDC 1000A 36.5V Radial Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Var MOV 20VAC/26VDC 1000A 36.5V Radial Automotive Bulk
Search Keywords: V33ZA5P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V33ZA5P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
700 -
Varistor Voltage:36.5 V
-
Clamping Voltage:65 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:5 x 20 x 17 mm
-
Maximum AC Voltage Rating:20 V
-
Maximum DC Voltage Rating:26 V
-
Maximum Surge Current:1000 A
-
Lead Style:Radial
-
Lead Pitch:8.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Buy all 42 in-stock or the regular minimum order quantity of 700
Stock lot only:
42
Minimum Order Quantity:
700
Order Increment:
700
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.2358
700
$0.2144
1,400
$0.2120
2,800
$0.2096
5,600
$0.2072
7,700
$0.2061
10,500
$0.2050
25,200
$0.2019
50,400 +
$0.1995
Click for Quote
Log in
to unlock special pricing