- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V330MA5B
Littelfuse
V330MA5B
Var MOV 200VAC/274VDC 100A 330V Axial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V330MA5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Varistor Voltage:330 V
-
Clamping Voltage:540 V
-
Clamping Current:2 A
-
Mounting:Through Hole
-
Dimension:7 x 4.5 mm
-
Maximum AC Voltage Rating:200 V
-
Maximum DC Voltage Rating:274 V
-
Maximum Surge Current:100 A
-
Lead Style:Axial
-
Lead Pitch:N/R
-
Tolerance Voltage:N/A