- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V320LA7
V320LA7
Littelfuse
Var MOV 320VAC/420VDC 1200A 565V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Var MOV 320VAC/420VDC 1200A 565V Radial Bulk
Search Keywords: V320LA7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V320LA7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:565 V
-
Clamping Voltage:850 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:5.6 x 12 x 9 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:420 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:6 mm
-
Tolerance Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1.750
25
$1.450
50
$1.110
100
$0.733
500 +
$0.361
Click for Quote
Log in
to unlock special pricing