- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V320LA20A
V320LA20A
Littelfuse
Var MOV 320VAC/420VDC 4500A 565V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Var MOV 320VAC/420VDC 4500A 565V Radial Bulk
Search Keywords: V320LA20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V320LA20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Varistor Voltage:565 V
-
Clamping Voltage:850 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.6 x 20 x 17 mm
-
Maximum AC Voltage Rating:320 V
-
Maximum DC Voltage Rating:420 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:8.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
359
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$2.15
25
$1.71
50
$1.49
100
$1.02
500 +
$0.29
Click for Quote
Log in
to unlock special pricing