- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- V299050
V299050
Littelfuse
Fuse Blade Slow Blow Acting 50A 32V Socket Wire 29.21 X 8.85 X 21.59mm Plastic
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Blade Slow Blow Acting 50A 32V Socket Wire 29.21 X 8.85 X 21.59mm Plastic
Search Keywords: V299050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V299050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Blade
-
Fuse Size:29.21 x 8.85 x 21.59 mm
-
Acting:Slow Blow
-
Current Rating:50 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:32 V
-
Fuse Material:Plastic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$16.29
6
$9.62
10
$9.11
25 +
$8.62
Click for Quote
Log in
to unlock special pricing