- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V275LT2
V275LT2
Littelfuse
Var MOV 275VAC/369VDC 1200A 515V Radial T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Reel Packaging
Description
+
Var MOV 275VAC/369VDC 1200A 515V Radial T/R
Search Keywords: V275LT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V275LT2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Varistor Voltage:515 V
-
Clamping Voltage:775 V
-
Clamping Current:10 A
-
Mounting:Through Hole
-
Dimension:5.6 x 15 x 9 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:369 V
-
Maximum Surge Current:1200 A
-
Lead Style:Radial
-
Lead Pitch:6 mm
-
Tolerance Voltage:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,990
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.9480
10,000
$0.2363
25,000
$0.2030
50,000 +
$0.2000
Click for Quote
Log in
to unlock special pricing