- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V275LA4
Littelfuse
V275LA4
Var MOV 275VAC/369VDC 1200A 473V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse |
| Part No: | V275LA4 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533404000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Varistor Voltage: | 473 V |
| Clamping Voltage: | 710 V |
| Clamping Current: | 10 A |
| Mounting: | Through Hole |
| Dimension: | 5.6 x 12 x 9 mm |
| Maximum AC Voltage Rating: | 275 V |
| Maximum DC Voltage Rating: | 369 V |
| Maximum Surge Current: | 1200 A |
| Lead Style: | Radial |
| Lead Pitch: | 6 mm |
-
This product is discontinued, but still in stock.