- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V275LA20AP
V275LA20AP
Littelfuse
Var MOV 275VAC/369VDC 4500A 473V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Var MOV 275VAC/369VDC 4500A 473V Radial Bulk
Search Keywords: V275LA20AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V275LA20AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
Supplier Standard Pack:
700 -
Varistor Voltage:473 V
-
Clamping Voltage:710 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:5.6 x 20 x 17 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:369 V
-
Maximum Surge Current:4500 A
-
Lead Style:Radial
-
Lead Pitch:8.5 mm
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
700
$0.2726
1,400
$0.2607
2,800
$0.2570
5,600
$0.2464
7,700
$0.2458
10,500
$0.2452
25,200
$0.2367
50,400 +
$0.2361
Click for Quote
Log in
to unlock special pricing