Image is representational - see manufacturer specifications

Littelfuse Authorized Distributor

V275LA10

Var MOV 275VAC/369VDC 2500A 473V Radial Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Var MOV 275VAC/369VDC 2500A 473V Radial Bulk
Search Keywords: V275LA10
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    V275LA10
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Varistor Voltage:
    473 V
  • Clamping Voltage:
    710 V
  • Clamping Current:
    25 A
  • Mounting:
    Through Hole
  • Dimension:
    5.6 x 16 x 12.5 mm
  • Maximum AC Voltage Rating:
    275 V
  • Maximum DC Voltage Rating:
    369 V
  • Maximum Surge Current:
    2500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    8.5 mm
  • Tolerance Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is V275LA10 discontinued?
Yes, V275LA10 from Littelfuse is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is V275LA10 RoHS compliant?
Yes, V275LA10 is RoHS compliant.
What is the lead time for V275LA10?
The standard lead time for V275LA10 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 974
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.180
2,000
$0.347
2,500
$0.320
10,000
$0.301
25,000 +
$0.291
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!