help desk software
Image is representational - see mfr. specs

V273.125

Littelfuse

Fuse Subminiature Very Fast Acting 0.125A 125V Radial 6 X 8mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Very Fast Acting 0.125A 125V Radial 6 X 8mm Bulk
Search Keywords: V273125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    V273.125
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Subminiature
  • Fuse Size:
    6 x 8 mm
  • Acting:
    Very Fast
  • Current Rating:
    0.125 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Possible Replacement
Fuse Subminiature Very Fast Acting 0.125A 125V Radial 6 X 8mm
In Stock:
64
Minimum Order:
1