- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- V255004
V255004
Littelfuse
Fuse Subminiature Fast Acting 4A 125V Axial 2.41 X 7.11mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Fast Acting 4A 125V Axial 2.41 X 7.11mm
Search Keywords: V255004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V255004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:2.41 x 7.11 mm
-
Acting:Fast
-
Current Rating:4 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$60.55
6
$28.71
10
$14.32
25 +
$13.52
Click for Quote
Log in
to unlock special pricing