- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- V225.125-P
V225.125-P
Littelfuse
Fuse Subminiature Fast Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Subminiature Fast Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass
Search Keywords: V225125P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V225.125-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$2.72
25
$2.20
50
$1.68
100 +
$1.39
Click for Quote
Log in
to unlock special pricing