- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- V225.125
Littelfuse
V225.125
Fuse Subminiature Fast Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V225.125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Subminiature
-
Fuse Size:5 x 15 mm
-
Acting:Fast
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass