- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V220CH8S
V220CH8S
Littelfuse
Var MOV 140VAC/180VDC 500A 220V SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Var MOV 140VAC/180VDC 500A 220V SMD Bulk
Search Keywords: V220CH8S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V220CH8S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:220 V
-
Clamping Voltage:360 V
-
Clamping Current:10 A
-
Mounting:Surface Mount
-
Dimension:8.51 x 5.26 x 2.03 mm
-
Maximum AC Voltage Rating:140 V
-
Maximum DC Voltage Rating:180 V
-
Maximum Surge Current:500 A
-
Lead Style:N/R
-
Lead Pitch:N/R
-
Tolerance Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 100
Stock lot only:
4
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$0.7095
100
$0.6450
300
$0.5770
1,000
$0.5640
2,500
$0.5410
5,000
$0.5390
7,500
$0.5340
10,000
$0.5320
15,000 +
$0.5300
Click for Quote
Log in
to unlock special pricing