- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- V21702.5
V21702.5
Littelfuse
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Bulk
Search Keywords: V217025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V21702.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.522
25
$0.481
50
$0.439
100
$0.365
250
$0.206
500
$0.175
1,000
$0.154
2,500 +
$0.144
Click for Quote
Log in
to unlock special pricing