- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- V21602.5
V21602.5
Littelfuse
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Search Keywords: V216025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V21602.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26