Image is representational - see mfr. specs

V215.315

Littelfuse

Fuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Ceramic

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Ceramic
Search Keywords: V215315
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    V215.315
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.315 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Ceramic
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 7/14/26
Backorder
Price (USD)
Qty
Unit Price
1
$18.26
6
$10.80
10
$10.24
25 +
$9.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!