- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- V150LC20AP
V150LC20AP
Littelfuse
Var MOV 150VAC/200VDC 6500A 264V Thru-Hole Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Var MOV 150VAC/200VDC 6500A 264V Thru-Hole Radial Bulk
Search Keywords: V150LC20AP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse
-
Part No:V150LC20AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Can Ship immediately
Minimum Order Quantity:
150
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
150
$0.5549
600
$0.5426
2,500
$0.5161
6,600
$0.4906
20,300 +
$0.4774
Click for Quote
Log in
to unlock special pricing