Image is representational - see mfr. specs

V150LA20AP

Littelfuse

Var MOV 150VAC/200VDC 6500A 268V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 150VAC/200VDC 6500A 268V Radial Bulk
Search Keywords: V150LA20AP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse
  • Part No:
    V150LA20AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Varistor Voltage:
    268 V
  • Clamping Voltage:
    395 V
  • Clamping Current:
    100 A
  • Mounting:
    Through Hole
  • Dimension:
    5.6 x 26.5 x 23 mm
  • Maximum AC Voltage Rating:
    150 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Surge Current:
    6500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    8.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.4428
1,000
$0.4230
2,500
$0.4049
5,000
$0.3882
7,500
$0.3872
10,000
$0.3779
15,000
$0.3769
25,000 +
$0.3729
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!